There are no models available for this part yet.
Overview of RGC2P60I75C1DFM by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGC2P60I75C1DFM by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90Y7592
|
Newark | 2P -Ssc I In - 1Fc 600V 2X75A 1200Vp-Mntr |Carlo Gavazzi RGC2P60I75C1DFM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.0000 | Buy Now | |
DISTI #
225-RGC2P60I75C1DFM
|
Mouser Electronics | Solid State Relays - Industrial Mount 2P -SSC I IN - 1FC 600V 2X75A 1200VP-MNTR | 0 |
|
$488.0000 / $579.5000 | Order Now | |
Onlinecomponents.com | 2P -SSC I IN - 1FC 600V 2X75A RoHS: Compliant |
3 In Stock |
|
$416.6200 / $445.6800 | Buy Now | ||
DISTI #
60861127
|
Verical | RGC2P60I75C1DFM Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 2 |
|
$541.6060 / $579.3840 | Buy Now | |
DISTI #
RGC2P60I75C1DFM
|
TME | Relay: solid state, 3-phase, Switch.method: proportional, IP20 Min Qty: 1 | 0 |
|
$424.4900 / $486.5300 | RFQ | |
Master Electronics | 2P -SSC I IN - 1FC 600V 2X75A RoHS: Compliant |
3 In Stock |
|
$416.6200 / $445.6800 | Buy Now |
CAD Models for RGC2P60I75C1DFM by Carlo Gavazzi Holding AG
Part Data Attributes for RGC2P60I75C1DFM by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|