Part Details for RGC2P60AA40C1 by Carlo Gavazzi Holding AG
Results Overview of RGC2P60AA40C1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGC2P60AA40C1 Information
RGC2P60AA40C1 by Carlo Gavazzi Holding AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RGC2P60AA40C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7586
|
Newark | 2P -Ssc I In - 1Fc 600V 2X40A 1200Vp |Carlo Gavazzi RGC2P60AA40C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.1300 / $399.0000 | Buy Now |
DISTI #
1864-RGC2P60AA40C1-ND
|
DigiKey | 2-POLE DIN-RAIL MOUNT SCR, PROPO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$309.6800 / $374.1200 | Buy Now |
DISTI #
225-RGC2P60AA40C1
|
Mouser Electronics | Contactors - Solid State 2-pole DIN-rail mount SCR, Proportional control (1x FC), Operating voltage (Ue): 180 - 660 Vac (1200 Vp), Rated current (Ie): 40 Aac, Input: 4 - 20 mADC, Built-in overvoltage protection RoHS: Compliant | 1 |
|
$360.0900 / $379.0500 | Buy Now |
DISTI #
70633646
|
RS | Solid State Relay, 3-Phase, Heatsink, 2P -SSC I In - 1Fc 600V 2X40A 1200Vp | Carlo Gavazzi Inc. RGC2P60AA40C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$347.9700 / $386.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$498.7500 / $552.6300 | Buy Now |
DISTI #
83645167
|
Verical | RGC2P60AA40C1 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$648.3750 / $718.4190 | Buy Now |
DISTI #
RGC2P60AA40C1
|
TME | Relay: solid state, 3-phase, Switch.method: proportional, IP20 Min Qty: 1 | 0 |
|
$246.6600 / $282.7100 | RFQ |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$498.7500 / $552.6300 | Buy Now |