Part Details for RGC2A22A25KKE by Carlo Gavazzi Holding AG
Overview of RGC2A22A25KKE by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC2A22A25KKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7775
|
Newark | Solid State Contactor, 42-242Vac, 25A, Load Current:25A, Operating Voltage Max:242Vac, Control Voltage Max:275Vac, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Contactor Terminals:Screw, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RGC2A22A25KKE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$211.4100 / $243.0000 | Buy Now |
DISTI #
1864-RGC2A22A25KKE-ND
|
DigiKey | 2P -SSC-AC IN-ZC 220V 3X25A 800V Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$230.8500 / $243.0000 | Buy Now |
DISTI #
225-RGC2A22A25KKE
|
Mouser Electronics | Solid State Relays - Industrial Mount 2P -SSC-AC IN-ZC 220V 3X25A 800VP-E-SRW IN RoHS: Compliant | 5 |
|
$219.3000 / $230.8500 | Buy Now |
DISTI #
70356708
|
RS | Contactor, Solid State, 2 Phase, AC IN-ZC 220V 3X25A 800 | Carlo Gavazzi Inc. RGC2A22A25KKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$194.4000 / $243.0000 | RFQ |
|
Onlinecomponents.com | 2P-SSC-AC IN-ZC 220V 3X25A 800 RoHS: Compliant |
20 In Stock |
|
$194.4000 / $215.4000 | Buy Now |
DISTI #
RGC2A22A25KKE
|
TME | Relay: solid state, 25A, Uswitch: 42÷242VAC, 3-phase, Series: RGC2 Min Qty: 1 | 0 |
|
$156.5900 / $179.4700 | RFQ |
|
Master Electronics | 2P-SSC-AC IN-ZC 220V 3X25A 800 RoHS: Compliant |
20 In Stock |
|
$194.4000 / $215.4000 | Buy Now |