Part Details for RGC1P48K30ED by Carlo Gavazzi Holding AG
Overview of RGC1P48K30ED by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RGC1P48K30ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6481
|
Newark | Load Current Inductive:30A, Relay Mounting:Din Rail, Operating Voltage:550Vac, Contact Configuration:-, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:24V, Coil Voltage Vdc Nom:24V Rohs Compliant: Yes |Carlo Gavazzi RGC1P48K30ED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$255.0000 | Buy Now |
|
Onlinecomponents.com | 1P-SSC DC IN - SS 480V 30A 120 RoHS: Compliant | 0 |
|
$178.6800 / $207.6200 | Buy Now |
DISTI #
RGC1P48K30ED
|
TME | Relay: solid state, 30A, 190÷550VAC, RGC1P, 1-phase, -40÷70°C, IP20 Min Qty: 1 | 0 |
|
$144.9000 / $167.2000 | RFQ |