Part Details for RGC1P23V12ED by Carlo Gavazzi Holding AG
Overview of RGC1P23V12ED by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1P23V12ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6468
|
Newark | Load Current Inductive:15A, Relay Mounting:Din Rail, Operating Voltage:265Vac, Contact Configuration:-, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:-, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Carlo Gavazzi RGC1P23V12ED RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.6200 / $226.0000 | Buy Now |
DISTI #
225-RGC1P23V12ED
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC V IN - PS 230V 15A 800VP-E RoHS: Compliant | 0 |
|
$203.9600 / $214.7000 | Order Now |
DISTI #
70807922
|
RS | DC Motor Controller, DIN-Rail Mount, Current 15 A, Voltage 230 V, RGC Series | Carlo Gavazzi Inc. RGC1P23V12ED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$178.6300 / $223.2900 | RFQ |
|
Onlinecomponents.com | 1P-SSC V IN - PS 230V 15A 800V RoHS: Compliant | 0 |
|
$180.8000 / $210.8800 | Buy Now |
DISTI #
RGC1P23V12ED
|
TME | Relay: solid state, 15A, 85÷265VAC, RGC1P, 1-phase, -40÷70°C, IP20 Min Qty: 1 | 0 |
|
$121.8800 / $139.7000 | RFQ |