Part Details for RGC1A60D90GGEP by Carlo Gavazzi Holding AG
Overview of RGC1A60D90GGEP by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60D90GGEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1925
|
Newark | 1-Pole Din-Rail Mount Ssr, E-Layout, Zero-Cross Switching, Over-Temperature Protection, Operating Voltage (Ue): 42 - 660 Vac (1200 Vp), Rated Current (Ie): 85 Aac, Control Voltage (Uc): 5 - 32 Vdc, Built-In Overvoltage Prote |Carlo Gavazzi RGC1A60D90GGEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.7400 / $302.0000 | Buy Now |
DISTI #
70633604
|
RS | Solid-State Relay, Zero Switch, SPST, NO,90A,42-660VAC,4-32VDC, DIN, RGC Series | Carlo Gavazzi Inc. RGC1A60D90GGEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$282.6700 / $314.0800 | Buy Now |
|
Onlinecomponents.com | 1P-SSC-DC IN-ZC 600V 85A 1200V RoHS: Compliant | 0 |
|
$241.6000 / $267.7000 | Buy Now |
DISTI #
RGC1A60D90GGEP
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 85A, 42÷600VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$232.3900 / $266.3500 | RFQ |