Part Details for RGC1A60D42MGE by Carlo Gavazzi Holding AG
Overview of RGC1A60D42MGE by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60D42MGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7555
|
Newark | 1P-Ssc-Dc In-Zc 600V 43A 1200Vp-E-Spr In |Carlo Gavazzi RGC1A60D42MGE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.6900 / $187.0000 | Buy Now |
DISTI #
1864-RGC1A60D42MGE-ND
|
DigiKey | 1-POLE DIN-RAIL MOUNT SSR, E-LAY Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.7060 | Buy Now |
DISTI #
225-RGC1A60D42MGE
|
Mouser Electronics | Solid State Relays - Industrial Mount 1-pole DIN-rail mount SSR, E-layout, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 43 Aac, Control voltage (Uc): 4 - 32 Vdc, Built-in overvoltage protection, Plug-in control, High I2t RoHS: Compliant | 0 |
|
$159.8800 / $177.6500 | Order Now |
DISTI #
70633602
|
RS | Solid-State Relay, Zero Switch, SPST, NO,43A,42-660VAC,4-32VDC, DIN, RGC Series | Carlo Gavazzi Inc. RGC1A60D42MGE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$161.9300 / $170.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.6000 / $165.7600 | Buy Now |
DISTI #
RGC1A60D42MGE
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 40A, 42÷600VAC, RGC1, 1-phase Min Qty: 1 | 0 |
|
$147.3000 / $167.5400 | RFQ |