Part Details for RGC1A60D25KKE by Carlo Gavazzi Holding AG
Overview of RGC1A60D25KKE by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60D25KKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6744
|
Newark | Solid State Contactor, 25A, 4-32V, Panel, Load Current:25A, Operating Voltage Max:600Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw Rohs Compliant: Yes |Carlo Gavazzi RGC1A60D25KKE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6100 / $97.8500 | Buy Now |
DISTI #
1864-1191-ND
|
DigiKey | RELAY SSR 32VDC 1PH 600V 25A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$89.6102 / $103.0000 | Buy Now |
DISTI #
225-RGC1A60D25KKE
|
Mouser Electronics | Contactors - Solid State 1P-SSC-DC IN-ZC 600V 25A 1200VP-E-SRW IN RoHS: Compliant | 16 |
|
$88.0600 / $97.8500 | Buy Now |
DISTI #
70381788
|
RS | Contactor, Solid State, Relay, 1 Phase, DC IN-ZC, 600V, 25A, 1200V | Carlo Gavazzi Inc. RGC1A60D25KKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$83.2200 / $104.0300 | Buy Now |
|
Onlinecomponents.com | Contactor (Solid State) - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 42 to 600V Load - 4 to 32VDC Input - Screw Terminal - DIN Rail. RoHS: Compliant |
27 In Stock |
|
$82.4000 / $91.3000 | Buy Now |
DISTI #
RGC1A60D25KKE
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 42÷600VAC, RGC1, 1-phase Min Qty: 1 | 5 |
|
$75.4100 / $86.4200 | Buy Now |
DISTI #
C1S155600240937
|
Chip1Stop | Other Relays RoHS: Compliant | 20 |
|
$82.7000 / $95.0000 | Buy Now |
|
Master Electronics | Contactor (Solid State) - SPST-NO (1 Form A) - AC, Zero Cross Output - 25A, 42 to 600V Load - 4 to 32VDC Input - Screw Terminal - DIN Rail. RoHS: Compliant |
27 In Stock |
|
$82.4000 / $91.3000 | Buy Now |
|
Neutron USA | Contactor, Solid State, Relay, 1 Phase, DC IN-ZC, 600V, 25A, 1200V | 50 |
|
$184.6400 | Buy Now |