Part Details for RGC1A60D25KEM by Carlo Gavazzi Holding AG
Overview of RGC1A60D25KEM by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60D25KEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5282
|
Newark | 1P-Ssc-Dc In-Zc 600V 25A 1200Vp-E Mntr Rohs Compliant: Yes |Carlo Gavazzi RGC1A60D25KEM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$152.2500 / $175.0000 | Buy Now |
DISTI #
1864-RGC1A60D25KEM-ND
|
DigiKey | SSR 600V 25A 1200VP-E MNTR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$157.5002 / $175.0000 | Buy Now |
DISTI #
225-RGC1A60D25KEM
|
Mouser Electronics | Contactors - Solid State 1-pole DIN-rail mount SSR, E-layout, Zero-cross switching with monitoring, Operating voltage (Ue): 150 - 660 Vac (1200 Vp), Rated current (Ie): 25 Aac, Control voltage (Uc): 4 - 32 Vdc, External supply: 24 Vdc, Built-in overvoltage protection RoHS: Compliant | 1 |
|
$149.6200 / $166.2500 | Buy Now |
DISTI #
71547017
|
RS | Contactor, 1-phase, monitoring, 32VDC, 25A | Carlo Gavazzi Inc. RGC1A60D25KEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$141.4000 / $176.7500 | Buy Now |
|
Onlinecomponents.com | 1P-Ssc-Dc In-Zc 600V 25A 1200Vp-E Mntr Rohs Compliant: Yes |Carlo Gavazzi RGC1A60D25KEM RoHS: Compliant |
5 In Stock |
|
$140.0000 / $155.1200 | Buy Now |
DISTI #
83594577
|
Verical | RGC1A60D25KEM Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$164.7059 / $182.4941 | Buy Now |
DISTI #
RGC1A60D25KEM
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 42÷600VAC, RGC1, 1-phase Min Qty: 1 | 0 |
|
$104.0900 / $119.3100 | RFQ |
|
Master Electronics | 1P-Ssc-Dc In-Zc 600V 25A 1200Vp-E Mntr Rohs Compliant: Yes |Carlo Gavazzi RGC1A60D25KEM RoHS: Compliant |
5 In Stock |
|
$140.0000 / $155.1200 | Buy Now |
Part Details for RGC1A60D25KEM
RGC1A60D25KEM CAD Models
RGC1A60D25KEM Part Data Attributes
|
RGC1A60D25KEM
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
RGC1A60D25KEM
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |