Part Details for RGC1A60A60KGU by Carlo Gavazzi Holding AG
Overview of RGC1A60A60KGU by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60A60KGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2605
|
Newark | Solid State Contactor, 1Ph, 600Vac, 60A, Din Rail, Load Current:60A, Operating Voltage Max:600Vac, Control Voltage Max:275Vac, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Contactor Terminals:Screw Rohs Compliant: Yes |Carlo Gavazzi RGC1A60A60KGU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0300 / $169.0000 | Buy Now |
DISTI #
1864-1184-ND
|
DigiKey | RELAY SSR 275VAC IN 1PH 600V 60A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$152.1002 / $169.0000 | Buy Now |
DISTI #
225-RGC1A60A60KGU
|
Mouser Electronics | Contactors - Solid State 1-pole DIN-rail mount SSR, U-layout, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 60 Aac, Control voltage (Uc): 20 - 275 Vac / 24 - 190 Vdc, Built-in overvoltage protection RoHS: Compliant | 0 |
|
$144.4900 / $160.5500 | Order Now |
DISTI #
70014500
|
RS | Contactor, SS, Single Pole, 20-275VAC/24-190VAC Control, 60AAC, 36-660VAC Line | Carlo Gavazzi Inc. RGC1A60A60KGU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$136.5500 / $170.6900 | Buy Now |
|
Onlinecomponents.com | 1P-SSC-AC IN-ZC 600V 60A 1200V RoHS: Compliant |
7 In Stock |
|
$135.2000 / $149.8100 | Buy Now |
DISTI #
77794868
|
Verical | RGC1A60A60KGU Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 6 |
|
$159.0588 / $176.2471 | Buy Now |
|
Master Electronics | 1P-SSC-AC IN-ZC 600V 60A 1200V RoHS: Compliant |
7 In Stock |
|
$135.2000 / $149.8100 | Buy Now |
|
Neutron USA | Contactor, SS, Single Pole, 20-275VAC/24-190VAC Control, 60AAC, 36-660VAC Line | 19 |
|
$281.2900 | Buy Now |