Part Details for RGC1A60A30GKEP by Carlo Gavazzi Holding AG
Overview of RGC1A60A30GKEP by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60A30GKEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1901
|
Newark | 1P-Ssc-Ac In-Zc 600V 30A 1200Vp-E-Clp In-Otp |Carlo Gavazzi RGC1A60A30GKEP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0000 | Buy Now |
DISTI #
225-RGC1A60A30GKEP
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC-AC IN-ZC 600V 30A 1200VP-E-CLP IN-OTP | 0 |
|
$128.4400 / $135.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.7100 / $143.4500 | Buy Now |
DISTI #
RGC1A60A30GKEP
|
TME | Relay: solid state, Ucntrl: 20÷275VAC,24÷190VDC, 30A, 42÷600VAC Min Qty: 1 | 0 |
|
$118.6800 / $136.0200 | RFQ |