Part Details for RGC1A60A25KGU by Carlo Gavazzi Holding AG
Overview of RGC1A60A25KGU by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60A25KGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4654
|
Newark | Contactor, Zc, 600Vac, 25A, Panel, Load Current:25A, Operating Voltage Max:660Vac, Control Voltage Max:190Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Panel, Contactor Terminals:Screw, Operating Voltage Min:510Vac Rohs Compliant: Yes |Carlo Gavazzi RGC1A60A25KGU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2500 / $87.7400 | Buy Now |
DISTI #
1864-1178-ND
|
DigiKey | RELAY SSR 275VAC IN 1PH 600V 25A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$90.4802 / $104.0000 | Buy Now |
DISTI #
225-RGC1A60A25KGU
|
Mouser Electronics | Contactors - Solid State 1-pole DIN-rail mount SSR, U-layout, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 25 Aac, Control voltage (Uc): 20 - 275 Vac / 24 - 190 Vdc, Built-in overvoltage protection RoHS: Compliant | 9 |
|
$88.9200 / $98.8000 | Buy Now |
DISTI #
70371384
|
RS | Contactor, Solid State, Relay, 1 Phase, AC IN-ZC 600V 25A 1200V | Carlo Gavazzi Inc. RGC1A60A25KGU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$84.0300 / $105.0400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 275V/190V AC/DC-IN 600V AC-OUT 4-Pin RoHS: Compliant |
10 In Stock 15 On Order |
|
$83.2000 / $92.1900 | Buy Now |
DISTI #
83605384
|
Verical | RGC1A60A25KGU Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$97.8823 / $108.4588 | Buy Now |
DISTI #
RGC1A60A25KGU
|
TME | Relay: solid state, Ucntrl: 20÷275VAC, 25A, 42÷600VAC, RGC1, IP20 Min Qty: 1 | 5 |
|
$76.3200 / $87.4800 | Buy Now |
|
Master Electronics | Solid State Relay 275V/190V AC/DC-IN 600V AC-OUT 4-Pin RoHS: Compliant |
10 In Stock 15 On Order |
|
$83.2000 / $92.1900 | Buy Now |
Part Details for RGC1A60A25KGU
RGC1A60A25KGU CAD Models
RGC1A60A25KGU Part Data Attributes
|
RGC1A60A25KGU
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
RGC1A60A25KGU
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |