RGC1206DTC2K26
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RGC1206DTC2K26 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGC1206DTC2K26 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RGC1206DTC2K26-ND
DigiKey RES 2.26K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0389
$0.0389 Buy Now
DISTI # RGC1206DTC2K26
Avnet Americas Res Thick Film 1206 2.26K Ohm 0.5% 1/4W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC1206DTC2K26) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RGC1206DTC2K26
Mouser Electronics Thick Film Resistors - SMD RES, 1206, 2.26 Kohm, 0.5%, 50 ppm, 0.25W RoHS: Compliant 0
  • 5,000 $0.0330
  • 10,000 $0.0300
  • 25,000 $0.0280
  • 100,000 $0.0270
$0.0270 / $0.0330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0221
$0.0221 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0243
  • 10,000 $0.0227
  • 20,000 $0.0213
  • 40,000 $0.0207
$0.0207 / $0.0243 Buy Now
NAC RESISTOR, 1206, 2.26 Kohm, 0.5%, 50 ppm, 0.25W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0570
  • 25,000 $0.0490
  • 125,000 $0.0425
$0.0425 / $0.0570 Buy Now

CAD Models for RGC1206DTC2K26 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RGC1206DTC2K26 by SEI Stackpole Electronics Inc

RGC1206DTC2K26
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
SEMI PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RGC1206DTC2K26
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RGC1206DTC2K26

This table gives cross-reference parts and alternative options found for RGC1206DTC2K26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206DTC2K26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BLTEB2261D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RGC1206DTC2K26 vs RK73G2BLTEB2261D
RK73G2BTTDB2261D RES,SMT,THICK FILM,2.26K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation RGC1206DTC2K26 vs RK73G2BTTDB2261D
CR-06DE7--2K26 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RGC1206DTC2K26 vs CR-06DE7--2K26
CR-06DE6--2K26 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RGC1206DTC2K26 vs CR-06DE6--2K26
RGC1/8C2261DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RGC1206DTC2K26 vs RGC1/8C2261DB
FCF06DT-2261P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RGC1206DTC2K26 vs FCF06DT-2261P
CPG1206D2K26 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity RGC1206DTC2K26 vs CPG1206D2K26
RK73G2BLTE2261D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RGC1206DTC2K26 vs RK73G2BLTE2261D
RE1206DRE132K26L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RGC1206DTC2K26 vs RE1206DRE132K26L
RK73G2BLBK2261D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RGC1206DTC2K26 vs RK73G2BLBK2261D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1206DTC2K26 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1206DTC2K26 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC1206DTC2K26 would you like to use for your alert(s)?
  • Please alert me when RGC1206DTC2K26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC1206DTC2K26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1206DTC2K26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC1206DTC2K26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1206DTC2K26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1206DTC2K26 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: