-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RGC1206DTC150RCT-ND
|
DigiKey | RES 150 OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0409 / $0.2600 | Buy Now |
DISTI #
RGC1206DTC150R
|
Avnet Americas | Resistor Semi-Precision Thick Film 1206 150Ohm 0.5% 1/4W ±50ppm/°C Molded T/R (Alt: RGC1206DTC150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RGC1206DTC150R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1206, 150 ohm, 0.5%, 50 ppm, 0.25W RoHS: Compliant | 0 |
|
$0.0290 / $0.0330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0218 / $0.0254 | Buy Now |
|
NAC | RESISTOR, 1206, 150 ohm, 0.5%, 50 ppm, 0.25W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0425 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC1206DTC150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206DTC150R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RGC1206DTC150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206DTC150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/8C1500DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RGC1206DTC150R vs RGC1/8C1500DB |
FCF06DP1500P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206DTC150R vs FCF06DP1500P |
RK73G2BRTTD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206DTC150R vs RK73G2BRTTD1500D |
RK73G2BLTDD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206DTC150R vs RK73G2BLTDD1500D |
SG73G2BTTD1500D | Fixed Resistor, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206DTC150R vs SG73G2BTTD1500D |
RK73G2BRTTE1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206DTC150R vs RK73G2BRTTE1500D |
RK73G2BTTE1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1206DTC150R vs RK73G2BTTE1500D |
RK73G2BTTED1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1206DTC150R vs RK73G2BTTED1500D |
RS73G2BTTD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206DTC150R vs RS73G2BTTD1500D |
RK73G2BTBK1500D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1206DTC150R vs RK73G2BTBK1500D |