There are no models available for this part yet.
Overview of RGC1/8C7152BTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RGC1/8C7152BTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C7152BTPTR-ND
|
DigiKey | RES 71.5K OHM 0.1% 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0783 | Buy Now | |
DISTI #
791-RGC1/8C7152BTP
|
Mouser Electronics | Thick Film Resistors - SMD 71.5 kOhms 200 V 250 mW 1206 0.1 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0600 / $0.4300 | Order Now |
CAD Models for RGC1/8C7152BTP by Kamaya Inc
Part Data Attributes for RGC1/8C7152BTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
71500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RGC1/8C7152BTP
This table gives cross-reference parts and alternative options found for RGC1/8C7152BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C7152BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06BEA--71K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C7152BTP vs CR-06BEA--71K5 |
FCF06BV-7152P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C7152BTP vs FCF06BV-7152P |
FCF06BT-7152P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C7152BTP vs FCF06BT-7152P |
CR-06BE6--71K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C7152BTP vs CR-06BE6--71K5 |
RM12B7152CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RGC1/8C7152BTP vs RM12B7152CT50 |
FCF06BW-7152PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C7152BTP vs FCF06BW-7152PW |
RE1206BRE0771K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1/8C7152BTP vs RE1206BRE0771K5L |
CR-06BED--71K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C7152BTP vs CR-06BED--71K5 |
CR1206TC50V71.5K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C7152BTP vs CR1206TC50V71.5K+-0.1% |
RE1206BRE1371K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1/8C7152BTP vs RE1206BRE1371K5L |