Part Details for RGC1/8C4644FTP by Kamaya Inc
Overview of RGC1/8C4644FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/8C4644FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C4644FTPTR-ND
|
DigiKey | 1206 4M64 1% LEAD FREE Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
DISTI #
791-RGC1/8C4644FTP
|
Mouser Electronics | Thick Film Resistors - SMD 4.64 MOhms 200 V 250 mW 1206 1 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
Part Details for RGC1/8C4644FTP
RGC1/8C4644FTP CAD Models
RGC1/8C4644FTP Part Data Attributes
|
RGC1/8C4644FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C4644FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C4644FTP
This table gives cross-reference parts and alternative options found for RGC1/8C4644FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C4644FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206TTC50V4.64M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C4644FTP vs CR1206TTC50V4.64M+-1% |
RGC1/8C4644FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RGC1/8C4644FTP vs RGC1/8C4644FB |
RS73G2BRTTD4644F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C4644FTP vs RS73G2BRTTD4644F |
CR-06FE6--4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4644FTP vs CR-06FE6--4M64 |
CR-06FEF--4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4644FTP vs CR-06FEF--4M64 |
RGC1206FTC4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/8C4644FTP vs RGC1206FTC4M64 |
RS73G2BTTD4644F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C4644FTP vs RS73G2BTTD4644F |
CRCW12064M64FHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1/8C4644FTP vs CRCW12064M64FHEAP |
CPG1206F4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RGC1/8C4644FTP vs CPG1206F4M64 |
CR-06FEA--4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4644FTP vs CR-06FEA--4M64 |