Part Details for RGC1/8C4424DTP by Kamaya Inc
Overview of RGC1/8C4424DTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/8C4424DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/8C4424DTP
|
Mouser Electronics | Thick Film Resistors - SMD 4.42 MOhms 200 V 250 mW 1206 0.5 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
Part Details for RGC1/8C4424DTP
RGC1/8C4424DTP CAD Models
RGC1/8C4424DTP Part Data Attributes
|
RGC1/8C4424DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C4424DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C4424DTP
This table gives cross-reference parts and alternative options found for RGC1/8C4424DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C4424DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206DTC4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/8C4424DTP vs RGC1206DTC4M42 |
CR-06DEF--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4424DTP vs CR-06DEF--4M42 |
RGC1/8C4424DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RGC1/8C4424DTP vs RGC1/8C4424DB |
CR-06DEB--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4424DTP vs CR-06DEB--4M42 |
CR-06DE6--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4424DTP vs CR-06DE6--4M42 |
CR1206TTC50V4.42M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C4424DTP vs CR1206TTC50V4.42M+-0.5% |
RS73G2BRTTD4424D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C4424DTP vs RS73G2BRTTD4424D |
CR-06DEA--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4424DTP vs CR-06DEA--4M42 |
CR-06DE7--4M42 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C4424DTP vs CR-06DE7--4M42 |
RS73G2BTTD4424D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4420000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C4424DTP vs RS73G2BTTD4424D |