There are no models available for this part yet.
Overview of RGC1/8C2670FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RGC1/8C2670FTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C2670FTPTR-ND
|
DigiKey | RES 267 OHM 0.1% 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now | |
DISTI #
791-RGC1/8C2670FTP
|
Mouser Electronics | Thick Film Resistors - SMD 267 Ohms 200 VDC 250 mW 1206 1 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
CAD Models for RGC1/8C2670FTP by Kamaya Inc
Part Data Attributes for RGC1/8C2670FTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
267 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RGC1/8C2670FTP
This table gives cross-reference parts and alternative options found for RGC1/8C2670FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C2670FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTEB2670F | RES,SMT,THICK FILM,267 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C2670FTP vs RK73G2BTTEB2670F |
RK73G2BLTDD2670F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C2670FTP vs RK73G2BLTDD2670F |
CPG1206F267R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RGC1/8C2670FTP vs CPG1206F267R |
RK73G2BLBK2670F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C2670FTP vs RK73G2BLBK2670F |
CRCW1206-P5026701%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | RGC1/8C2670FTP vs CRCW1206-P5026701%RT1 |
RGC1206FTC267R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/8C2670FTP vs RGC1206FTC267R |
RK73G2BTTEB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C2670FTP vs RK73G2BTTEB2670F |
RE1206FRE13267RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1/8C2670FTP vs RE1206FRE13267RL |
RK73G2BLTEB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C2670FTP vs RK73G2BLTEB2670F |
CRCW1206267RFHECP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1/8C2670FTP vs CRCW1206267RFHECP |