Part Details for RGC1/8C333DB by Kamaya Inc
Overview of RGC1/8C333DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/8C333DB
RGC1/8C333DB CAD Models
RGC1/8C333DB Part Data Attributes
|
RGC1/8C333DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C333DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C333DB
This table gives cross-reference parts and alternative options found for RGC1/8C333DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C333DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73G2BTTE3302D | Fixed Resistor, 0.33W, 33000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C333DB vs SG73G2BTTE3302D |
RK73G2BTTEB3302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C333DB vs RK73G2BTTEB3302D |
CR1206TTC50V33K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C333DB vs CR1206TTC50V33K+-0.5% |
RK73G2BLTEB3302D | RES,SMT,THICK FILM,33K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C333DB vs RK73G2BLTEB3302D |
RK73G2BLTDD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C333DB vs RK73G2BLTDD3302D |
RS73G2BTTD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C333DB vs RS73G2BTTD3302D |
CRCW120633K0DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1/8C333DB vs CRCW120633K0DHEAP |
RK73G2BLTDB3302D | RES,SMT,THICK FILM,33K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C333DB vs RK73G2BLTDB3302D |
RK73G2BTBK3302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C333DB vs RK73G2BTBK3302D |
RK73G2BTTEB3302D | RES,SMT,THICK FILM,33K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C333DB vs RK73G2BTTEB3302D |