There are no models available for this part yet.
Overview of RGC1/16SK_FTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RGC1/16SK_FTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RGC1/16SK_FTH
|
Mouser Electronics | Thick Film Resistors - SMD 50 V 63 mW 1 % - 55 C / + 155 C | 0 |
|
$0.0030 / $0.1000 | Order Now |