Part Details for RGC1/16SK3164FTH by Kamaya Inc
Overview of RGC1/16SK3164FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK3164FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/16SK3164FTH
|
Mouser Electronics | Thick Film Resistors - SMD 3.16 MOhms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK3164FTH
RGC1/16SK3164FTH CAD Models
RGC1/16SK3164FTH Part Data Attributes
|
RGC1/16SK3164FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK3164FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK3164FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK3164FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK3164FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04023M16FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RGC1/16SK3164FTH vs RCA04023M16FKED |
CRG0402F3M16 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RGC1/16SK3164FTH vs CRG0402F3M16 |
9C04021A3164FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK3164FTH vs 9C04021A3164FKPF3 |
AR0402FR-073M16L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK3164FTH vs AR0402FR-073M16L |
9C04021A3164FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK3164FTH vs 9C04021A3164FKAF3 |
9C04021A3164FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK3164FTH vs 9C04021A3164FKPF7 |
232270673165 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK3164FTH vs 232270673165 |
AR0402FR-073M16 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK3164FTH vs AR0402FR-073M16 |
WR04W3164FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK3164FTH vs WR04W3164FGL |
0402WGF3164TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK3164FTH vs 0402WGF3164TCE |