Part Details for RGC1/16SK3094FTH by Kamaya Inc
Overview of RGC1/16SK3094FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK3094FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/16SK3094FTH
|
Mouser Electronics | Thick Film Resistors - SMD 3.09 MOhms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK3094FTH
RGC1/16SK3094FTH CAD Models
RGC1/16SK3094FTH Part Data Attributes
|
RGC1/16SK3094FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK3094FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK3094FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK3094FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK3094FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04023M09FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RGC1/16SK3094FTH vs CRCW04023M09FKTD |
AF0402FR-073M09L | Fixed Resistor, 0.0625W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK3094FTH vs AF0402FR-073M09L |
CR0402-16W-3094FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RGC1/16SK3094FTH vs CR0402-16W-3094FT-13 |
RC0402FR-133M09P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK3094FTH vs RC0402FR-133M09P |
HQ02WGF3094T4E | Fixed Resistor, 0.0625W, 3090000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK3094FTH vs HQ02WGF3094T4E |
WR04W3094FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK3094FTH vs WR04W3094FGL |
CDF04023M091%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | RGC1/16SK3094FTH vs CDF04023M091%100PPM/KNP |
232270623095 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 3090000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK3094FTH vs 232270623095 |
CDF-K04023M091%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RGC1/16SK3094FTH vs CDF-K04023M091%100PPM/KNP10 |
CRG0402F3M09 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RGC1/16SK3094FTH vs CRG0402F3M09 |