Part Details for RGC1/16SK2804FTH by Kamaya Inc
Overview of RGC1/16SK2804FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK2804FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK2804FTHTR-ND
|
DigiKey | 0402 2M80 1% LEAD FREE Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now |
DISTI #
791-RGC1/16SK2804FTH
|
Mouser Electronics | Thick Film Resistors - SMD 2.8 MOhms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK2804FTH
RGC1/16SK2804FTH CAD Models
RGC1/16SK2804FTH Part Data Attributes
|
RGC1/16SK2804FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK2804FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK2804FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK2804FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK2804FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W2804FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC1/16SK2804FTH vs WR04W2804FBL |
AF0402FR-072M8L | Fixed Resistor, 0.0625W, 2800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK2804FTH vs AF0402FR-072M8L |
232270672805 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK2804FTH vs 232270672805 |
CDF-S04022M81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RGC1/16SK2804FTH vs CDF-S04022M81%100PPM/KNS |
CRCW04022804F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RGC1/16SK2804FTH vs CRCW04022804F100B27 |
WR04W2804FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC1/16SK2804FTH vs WR04W2804FAL |
RM04F2804CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RGC1/16SK2804FTH vs RM04F2804CT |
RCS1005F2804CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2800000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK2804FTH vs RCS1005F2804CS |
RGC1/16SC2804FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RGC1/16SK2804FTH vs RGC1/16SC2804FB |
HP02WAF2804TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK2804FTH vs HP02WAF2804TEE |