Part Details for RGC1/16SC8250DTH by Kamaya Inc
Overview of RGC1/16SC8250DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SC8250DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SC8250DTHTR-ND
|
DigiKey | RES 825 OHM 0.1% 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0026 | Buy Now |
DISTI #
791-RGC1/16SC8250DTH
|
Mouser Electronics | Thick Film Resistors - SMD 825 Ohms 50 V 63 mW 0402 0.5 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RGC1/16SC8250DTH
RGC1/16SC8250DTH CAD Models
RGC1/16SC8250DTH Part Data Attributes
|
RGC1/16SC8250DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SC8250DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SC8250DTH
This table gives cross-reference parts and alternative options found for RGC1/16SC8250DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC8250DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G1ERTTP8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC8250DTH vs RK73G1ERTTP8250D |
RK73G1ETTP8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RGC1/16SC8250DTH vs RK73G1ETTP8250D |
CR108250DB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC8250DTH vs CR108250DB |
CR108250DV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC8250DTH vs CR108250DV |
RK73G1ETBK8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RGC1/16SC8250DTH vs RK73G1ETBK8250D |
RK73G1ETTPS8250D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,825 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | RGC1/16SC8250DTH vs RK73G1ETTPS8250D |
RCA0402825RDHED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC8250DTH vs RCA0402825RDHED |
RM04D8250CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RGC1/16SC8250DTH vs RM04D8250CT50 |
CR-02DEC--825R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC8250DTH vs CR-02DEC--825R |
TSR16UTD8250V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC8250DTH vs TSR16UTD8250V |