Part Details for RGC1/16K2744FTP by Kamaya Inc
Overview of RGC1/16K2744FTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16K2744FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/16K2744FTP
|
Mouser Electronics | Thick Film Resistors - SMD 2.74 MOhms 50 V 100 mW 0603 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for RGC1/16K2744FTP
RGC1/16K2744FTP CAD Models
RGC1/16K2744FTP Part Data Attributes
|
RGC1/16K2744FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16K2744FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16K2744FTP
This table gives cross-reference parts and alternative options found for RGC1/16K2744FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16K2744FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03SAF2744T4E | Fixed Resistor, 0.1W, 2740000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16K2744FTP vs HQ03SAF2744T4E |
RC0603FRF072M74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RGC1/16K2744FTP vs RC0603FRF072M74 |
RCM1608F2744CS | Fixed Resistor, | Samsung Electro-Mechanics | RGC1/16K2744FTP vs RCM1608F2744CS |
HQ03SAF2744TEE | Fixed Resistor, 0.1W, 2740000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16K2744FTP vs HQ03SAF2744TEE |
RMC1/16K2744FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RGC1/16K2744FTP vs RMC1/16K2744FTH |
CR0603-16W-2744FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RGC1/16K2744FTP vs CR0603-16W-2744FSNT |
RC0603FR-072M74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16K2744FTP vs RC0603FR-072M74 |
RC1608F2744ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RGC1/16K2744FTP vs RC1608F2744ES |
HQ03WGF2744TCE | Fixed Resistor, 0.0625W, 2740000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16K2744FTP vs HQ03WGF2744TCE |
AF0603FR-102M74L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16K2744FTP vs AF0603FR-102M74L |