There are no models available for this part yet.
Overview of RGC1/16C_FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for RGC1/16C_FTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RGC1/16C_FTP
|
Mouser Electronics | Thick Film Resistors - SMD 50 V 100 mW 0402 1 % - 55 C / + 155 C | 0 |
|
$0.0040 / $0.1000 | Order Now |