Part Details for RGC1/10C1694FTP by Kamaya Inc
Results Overview of RGC1/10C1694FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGC1/10C1694FTP Information
RGC1/10C1694FTP by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RGC1/10C1694FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/10C1694FTPTR-ND
|
DigiKey | RES 1.69M OHM 0.1% 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
791-RGC1/10C1694FTP
|
Mouser Electronics | Thick Film Resistors - SMD 1.69 MOhms 150 V 253 mW 0805 1 % 50 PPM / C - 55 C + 155 C RoHS: Compliant | 9900 |
|
$0.0070 / $0.1400 | Buy Now |
Part Details for RGC1/10C1694FTP
RGC1/10C1694FTP CAD Models
RGC1/10C1694FTP Part Data Attributes
|
RGC1/10C1694FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/10C1694FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |