Part Details for RGC1/10C1374BTP by Kamaya Inc
Results Overview of RGC1/10C1374BTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGC1/10C1374BTP Information
RGC1/10C1374BTP by Kamaya Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RGC1/10C1374BTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/10C1374BTPTR-ND
|
DigiKey | RESISTOR Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 | Buy Now |
DISTI #
791-RGC1/10C1374BTP
|
Mouser Electronics | Thick Film Resistors - SMD 1.37 MOhms 150 V 494 mW 0805 0.1 % 50 PPM / C - 55 C + 155 C RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RGC1/10C1374BTP
RGC1/10C1374BTP CAD Models
RGC1/10C1374BTP Part Data Attributes
|
RGC1/10C1374BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/10C1374BTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |