Part Details for RGC0805DTD86K6 by SEI Stackpole Electronics Inc
Overview of RGC0805DTD86K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC0805DTD86K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGC0805DTD86K6
|
Avnet Americas | THICK FILM - PRECISION RES, 0805, 86.6 KOHM, 0.5%, 100 PPM, 0.125W (Alt: RGC0805DTD86K6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0128 / $0.0140 | Buy Now |
Part Details for RGC0805DTD86K6
RGC0805DTD86K6 CAD Models
RGC0805DTD86K6 Part Data Attributes:
|
RGC0805DTD86K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0805DTD86K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RGC0805DTD86K6
This table gives cross-reference parts and alternative options found for RGC0805DTD86K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805DTD86K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-8662-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RGC0805DTD86K6 vs CR21-8662-DL |
RK73H2ATTPD8662D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RGC0805DTD86K6 vs RK73H2ATTPD8662D |
MC0805-8662-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RGC0805DTD86K6 vs MC0805-8662-DTQ |
CR0805D86K6P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RGC0805DTD86K6 vs CR0805D86K6P20 |
RTT058662DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RGC0805DTD86K6 vs RTT058662DP3 |
MC0805-8662-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RGC0805DTD86K6 vs MC0805-8662-DBQ |
RMS10R-86K6-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RGC0805DTD86K6 vs RMS10R-86K6-D |
CR0805D86K6P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RGC0805DTD86K6 vs CR0805D86K6P10 |
RK73H2ARTTEB8662D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RGC0805DTD86K6 vs RK73H2ARTTEB8662D |
CR0805D86K6D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RGC0805DTD86K6 vs CR0805D86K6D50 |