-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGC0603DTC105K-ND
|
DigiKey | RES 105K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 | Buy Now |
DISTI #
RGC0603DTC105K
|
Avnet Americas | Res Thick Film 0603 105K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC0603DTC105K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0140 | Buy Now |
DISTI #
708-RGC0603DTC105K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 105 Kohm, 0.5%, 50 ppm, 0.1W RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR, 0603, 105 Kohm, 0.5%, 50 ppm, 0.1W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
|
South Electronics | RGC0603DTC105K | 0 |
|
$0.0125 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC0603DTC105K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0603DTC105K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RGC0603DTC105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0603DTC105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTPD1053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RGC0603DTC105K vs RK73G1JTTPD1053D |
RK73G1JTTP1053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC0603DTC105K vs RK73G1JTTP1053D |
CDF0603105K0.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RGC0603DTC105K vs CDF0603105K0.5%50PPM/KNP10 |
CDF0603105K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RGC0603DTC105K vs CDF0603105K0.5%50PPM/KKS |
CDP0603105K0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RGC0603DTC105K vs CDP0603105K0.5%50PPM/KNP20 |
RK73G1JTTDB1053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RGC0603DTC105K vs RK73G1JTTDB1053D |
ADF0603105K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RGC0603DTC105K vs ADF0603105K0.5%50PPM/KKS |
RK73G1JLTPD1053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RGC0603DTC105K vs RK73G1JLTPD1053D |
CRCW0603105KDHEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC0603DTC105K vs CRCW0603105KDHEEP |
RK73G1JLTP1053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RGC0603DTC105K vs RK73G1JLTP1053D |