Part Details for RGA4R7M2VBK-1012B by Lelon Electronics Corp
Overview of RGA4R7M2VBK-1012B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA4R7M2VBK-1012B
RGA4R7M2VBK-1012B CAD Models
RGA4R7M2VBK-1012B Part Data Attributes
|
RGA4R7M2VBK-1012B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M2VBK-1012B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 65 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA4R7M2VBK-1012B
This table gives cross-reference parts and alternative options found for RGA4R7M2VBK-1012B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M2VBK-1012B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW4R7M350V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RGA4R7M2VBK-1012B vs NREHW4R7M350V10X12.5TBSTF |
TKR4R7M2VGBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Kaimei Electronic Corp | RGA4R7M2VBK-1012B vs TKR4R7M2VGBC |
NREHW4R7M350V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RGA4R7M2VBK-1012B vs NREHW4R7M350V10X12.5SPF |
RD2V475M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RGA4R7M2VBK-1012B vs RD2V475M1012MCS |
RGA4R7M2VSC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2VBK-1012B vs RGA4R7M2VSC-1012B |
NREHW4R7M350V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RGA4R7M2VBK-1012B vs NREHW4R7M350V10X12.5F3CF |
RJ4-350V4R7MH3#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | RGA4R7M2VBK-1012B vs RJ4-350V4R7MH3#-GAT |
NREHW4R7M350V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RGA4R7M2VBK-1012B vs NREHW4R7M350V10X12.5F3F |
UTWHV4R7M350TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | RGA4R7M2VBK-1012B vs UTWHV4R7M350TB110X12.5 |
RGA4R7M2VBK-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2VBK-1012B vs RGA4R7M2VBK-1012 |