There are no models available for this part yet.
Overview of RGA471M2ABK-1632S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for RGA471M2ABK-1632S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RGA471M2ABK-1632S
|
Avnet Americas | CAP ALUM 470UF 100V 20% 2000LHRS 16 X 31.5 - Bulk (Alt: RGA471M2ABK-1632S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for RGA471M2ABK-1632S by Surge Components Inc
Part Data Attributes for RGA471M2ABK-1632S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.47 mA
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
745 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RGA471M2ABK-1632S
This table gives cross-reference parts and alternative options found for RGA471M2ABK-1632S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA471M2ABK-1632S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-100V471MJ7#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RGA471M2ABK-1632S vs RJF-100V471MJ7#-G9 |
EKZN101ELL471MLN3S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | RGA471M2ABK-1632S vs EKZN101ELL471MLN3S |
TYRH2A477F31ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF | TE Connectivity | RGA471M2ABK-1632S vs TYRH2A477F31ML |
100ZLJ470MCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA471M2ABK-1632S vs 100ZLJ470MCE16X31.5 |
RJA471M2ABK-1632S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RGA471M2ABK-1632S vs RJA471M2ABK-1632S |
RGA471M2ACC-1632T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | RGA471M2ABK-1632S vs RGA471M2ACC-1632T |
RGA471M2ASD-1632C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | RGA471M2ABK-1632S vs RGA471M2ASD-1632C |
RGA471M2ASC-1632T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | RGA471M2ABK-1632S vs RGA471M2ASC-1632T |
RJF-100V471MJ7#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RGA471M2ABK-1632S vs RJF-100V471MJ7#-F |
B41851A9477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RGA471M2ABK-1632S vs B41851A9477M000 |