Part Details for RGA470M1JBK-0811S by Surge Components Inc
Overview of RGA470M1JBK-0811S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA470M1JBK-0811S
RGA470M1JBK-0811S CAD Models
RGA470M1JBK-0811S Part Data Attributes
|
RGA470M1JBK-0811S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA470M1JBK-0811S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02961 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 141 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA470M1JBK-0811S
This table gives cross-reference parts and alternative options found for RGA470M1JBK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA470M1JBK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA470M1JSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M1JBK-0811S vs RGA470M1JSF-0811 |
ML1J476M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | RGA470M1JBK-0811S vs ML1J476M0811MCS |
MK1J476M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RGA470M1JBK-0811S vs MK1J476M0811MJL |
MALREKE09PB247JN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | RGA470M1JBK-0811S vs MALREKE09PB247JN0K |
RGA470M1JFC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M1JBK-0811S vs RGA470M1JFC-0811 |
RGA470M1JSA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M1JBK-0811S vs RGA470M1JSA-0811P |
B41044A8476M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | RGA470M1JBK-0811S vs B41044A8476M002 |
NRGB470M63V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA470M1JBK-0811S vs NRGB470M63V8X11.5TBF |
NRE-FL470M63V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RGA470M1JBK-0811S vs NRE-FL470M63V8X11.5SPF |
B41828A8476M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | RGA470M1JBK-0811S vs B41828A8476M006 |