Part Details for RGA37G by SEMIKRON
Overview of RGA37G by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA37G
RGA37G CAD Models
RGA37G Part Data Attributes
|
RGA37G
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
RGA37G
SEMIKRON
Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AA | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RGA37G
This table gives cross-reference parts and alternative options found for RGA37G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA37G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA57G | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | RGA37G vs RGA57G |
GLA1G | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 | SEMIKRON | RGA37G vs GLA1G |