Part Details for RGA221M1VTA-0811G by Lelon Electronics Corp
Overview of RGA221M1VTA-0811G by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-0811GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tape and Reel. | |
10132449-0811GBTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 8 Positions, GW Compatible PA9T, With Shorter Tail Length & Peg, Tape and Reel. | |
10127819-0811GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for RGA221M1VTA-0811G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76878448
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 270mA 2000h 105°C RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2333 | Americas - 20000 |
|
$0.0479 / $0.0567 | Buy Now |