Part Details for RGA2012P-4221-B-T1 by Susumu Co Ltd
Overview of RGA2012P-4221-B-T1 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4221BRIZ-RL | Analog Devices | Iso 1/2 Bridge Drv w/Deadtime | |
ADUM4221BRIZ | Analog Devices | Iso 1/2 Bridge Drv w/Deadtime | |
FIDO5100BBCZ | Analog Devices | REM Switch |
Price & Stock for RGA2012P-4221-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-RGA2012P-4221BT1
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W 25ppm 0805 4.22Kohm AEC-Q200 RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
Part Details for RGA2012P-4221-B-T1
RGA2012P-4221-B-T1 CAD Models
RGA2012P-4221-B-T1 Part Data Attributes
|
RGA2012P-4221-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGA2012P-4221-B-T1
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.1W, 4220ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |