-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 1 Conductor(s), 750V, Communication Cable, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_179_B/U-DS-ND
|
DigiKey | CABLE COAXIAL RG179 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
201 In Stock |
|
$8.1683 / $11.3700 | Buy Now |
DISTI #
455-RG_179_B/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS Sold per METER RoHS: Compliant | 116 |
|
$5.8000 / $10.0800 | Buy Now |
|
Onlinecomponents.com | RG179 - 75 Ohm - 3 GHz - 200°C - ø2.54 mm - FEP jacket |
98 In Stock 2 On Order |
|
$4.8900 / $7.9000 | Buy Now |
|
Master Electronics | RG179 - 75 Ohm - 3 GHz - 200°C - ø2.54 mm - FEP jacket |
98 In Stock 2 On Order |
|
$4.8900 / $7.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RG_179_B/U
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
RG_179_B/U
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 750V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | Conductor Finish: SILVER OVER COPPER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.54 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 750 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |