Part Details for RG_178_B/U by HUBER+SUHNER
Overview of RG_178_B/U by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG_178_B/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_178_B/U-DS-ND
|
DigiKey | CABLE COAXIAL RG178 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
194 In Stock |
|
$7.8536 / $10.8700 | Buy Now |
DISTI #
455-RG_178_B/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 2098 |
|
$6.0100 / $7.7500 | Buy Now |
|
Onlinecomponents.com | RG178 - 50 Ohm - 3 GHz - 200°C - ø1.8 mm - FEP jacket |
300 On Order |
|
$3.9700 / $7.1700 | Buy Now |
|
Master Electronics | RG178 - 50 Ohm - 3 GHz - 200°C - ø1.8 mm - FEP jacket |
300 On Order |
|
$3.9700 / $7.1700 | Buy Now |