Part Details for RG_174_A/U-60 by HUBER+SUHNER
Overview of RG_174_A/U-60 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
CR8174-ALB | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS | |
CR8174-ALC | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS |
Price & Stock for RG_174_A/U-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_174_A/U-60-ND
|
DigiKey | CABLE COAXIAL RG-174 Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3551 | Buy Now |
DISTI #
455-RG_174_A/U-60
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 1427 |
|
$3.1600 / $5.6700 | Buy Now |
|
Onlinecomponents.com | RG174 - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket RoHS: Compliant | 0 |
|
$2.8300 / $4.6500 | Buy Now |