Part Details for RG_174_A/U by HUBER+SUHNER
Overview of RG_174_A/U by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
CR8174-ALB | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS | |
CR8174-ALC | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS |
Price & Stock for RG_174_A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_174_A/U-DS-ND
|
DigiKey | CABLE COAXIAL RG-174 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$4.4568 / $6.1800 | Buy Now |
DISTI #
455-RG_174_A/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$3.4100 / $4.8600 | Order Now |
|
Onlinecomponents.com | RG174 - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket RoHS: Compliant |
124 In Stock |
|
$2.2500 / $3.9600 | Buy Now |
DISTI #
80939674
|
Verical | RF cables RG174, 50 Ohm, 1 GHz, 85C, Dia 2.8 mm, PVC jacket Min Qty: 15 Package Multiple: 5 Date Code: 2405 | Americas - 120 |
|
$3.6400 / $5.1480 | Buy Now |
|
Master Electronics | RG174 - 50 Ohm - 1 GHz - 85°C - ø2.8 mm - PVC jacket RoHS: Compliant |
124 In Stock |
|
$2.2500 / $3.9600 | Buy Now |
Part Details for RG_174_A/U
RG_174_A/U CAD Models
RG_174_A/U Part Data Attributes
|
RG_174_A/U
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
RG_174_A/U
HUBER+SUHNER
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Conductor Finish | COPPER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Insulator Material | PE | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 1500 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |