Part Details for RG_174_/U by HUBER+SUHNER
Overview of RG_174_/U by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG_174_/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RG_174_/U-DS-ND
|
DigiKey | CABLE COAXIAL RG174 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
312 In Stock |
|
$3.9337 / $5.4400 | Buy Now |
DISTI #
455-RG_174_/U
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 1884 |
|
$2.7700 / $3.6800 | Buy Now |
|
Onlinecomponents.com | RG174 - 50 Ohm - 1 GHz - 85°C - ø2.55 mm - PVC jacket |
470 In Stock |
|
$1.8400 / $3.3300 | Buy Now |
DISTI #
80010630
|
Verical | Coaxial Cable Braid Polyethylene 2.68mm 1500VAC Black Min Qty: 20 Package Multiple: 10 Date Code: 2402 | Americas - 470 |
|
$2.9109 / $4.4106 | Buy Now |
DISTI #
71204062
|
Verical | Coaxial Cable Braid Polyethylene 2.68mm 1500VAC Black Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$232.5874 | Buy Now |
|
Master Electronics | RG174 - 50 Ohm - 1 GHz - 85°C - ø2.55 mm - PVC jacket |
470 In Stock |
|
$1.8400 / $3.3300 | Buy Now |