Part Details for RG90-18/56 by ebm-papst
Overview of RG90-18/56 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Price & Stock for RG90-18/56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9765
|
Newark | Ac Flat Pack Blower, 135 X 38Mm, 230V, Blower Type:Radial, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:135Mm, External Depth:38Mm, Air Flow - Cfm:31.8Cfm, Air Flow - M3/Min:0.9M³/Min, Noise Rating:58Dba, Power Rating:22W Rohs Compliant: Yes |Ebm-Papst RG90-18/56 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9700 / $94.9600 | Buy Now |
DISTI #
381-2430-ND
|
DigiKey | FAN BLWR FLATPAK 135X38MM 230VAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
6 In Stock |
|
$50.0000 | Buy Now |
DISTI #
RG90-18/56
|
Avnet Americas | AC Blower Ball Bearing 230V 22W 50Hz 31.8CFM 60dB Flange Mount - Bulk (Alt: RG90-18/56) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0180 / $67.8462 | Buy Now |
DISTI #
5912-RG90-18/56
|
Mouser Electronics | Blowers & Centrifugal Fans AC Radial Blower, 135x135x38mm, 230VAC, 31.8CFM, 22W, 2200RPM, Ball, FlatPak RoHS: Compliant | 25 |
|
$50.0000 / $64.5600 | Buy Now |
DISTI #
70372008
|
RS | Fan, AC, 230V, 135x135x38mm, Sq, 31.8CFM, 22 W, 2200RPM, Leadwires | ebm-papst RG90-18/56 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 2 |
|
$88.1300 / $110.1600 | Buy Now |
DISTI #
67546834
|
Verical | AC Blower Centrifugal Ball Bearing 230V 31.8CFM 135 X 135 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 38 |
|
$61.8280 / $64.6750 | Buy Now |
DISTI #
000000000000273639
|
Sager | Blowers & Centrifugal Fans Radial Blower, 135x135x38mm, 230VAC, 31.8CFM, 22W, 2200RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$54.6700 / $66.8200 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 31.8CFM 135 X 135 X 38mm RoHS: Compliant |
40 In Stock 2 Factory Stock |
|
$46.6200 / $49.7500 | Buy Now |
|
Neutron USA | Blowers Size=135x135x38 mm VAC=230 | 50 |
|
$177.4500 | Buy Now |
Part Details for RG90-18/56
RG90-18/56 CAD Models
RG90-18/56 Part Data Attributes
|
RG90-18/56
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG90-18/56
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 31.78 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | CENTRIFUGAL | |
Height | 38 mm | |
Length | 135 mm | |
Life Expectancy | 22500 h | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 22 W | |
Rated Voltage | 230 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 560 g | |
Width | 135 mm |