Part Details for RG90-18/12N by ebm-papst
Overview of RG90-18/12N by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RG90-18/12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9762
|
Newark | Dc Flat Pack Blower, 135 X 38Mm, 12V, Blower Type:Radial, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:135Mm, External Depth:38Mm, Air Flow - Cfm:32.4Cfm, Air Flow - M3/Min:0.91M³/Min, Noise Rating:55Dba, Power Rating:6W Rohs Compliant: Yes |Ebm-Papst RG90-18/12N RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1900 / $101.1400 | Buy Now |
DISTI #
381-3180-ND
|
DigiKey | FAN BLOWER CF 135X38MM 12VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5332 / $86.2400 | Buy Now |
DISTI #
RG90-18/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 6W 32.4CFM 55dB Flange Mount - Bulk (Alt: RG90-18/12N) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2615 / $81.4616 | Buy Now |
DISTI #
5912-RG90-18/12N
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 135x135x38mm, 12VDC, 32.4CFM, 6W, 55dBA, Ball, FlatPak RoHS: Compliant | 0 |
|
$60.9500 / $63.6400 | Order Now |
DISTI #
70105441
|
RS | Blower, Centrifugal, 12VDC, 135x135x38mm, Flatpak, 32.4CFM, 6W, 55dBA, Leadwires | ebm-papst RG90-18/12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 146 |
|
$41.5500 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 7V to 15V 32.4CFM 55dB RoHS: Compliant |
10 In Stock |
|
$52.1000 / $82.1600 | Buy Now |
DISTI #
68369854
|
Verical | DC Blower Centrifugal Ball Bearing 12V 7V to 15V 32.4CFM 55dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 9 |
|
$86.4630 / $106.8080 | Buy Now |
DISTI #
000000000000273636
|
Sager | Blowers & Centrifugal Fans Radial Blower, 135x135x38mm, 12VDC, 32.4CFM, 6W, 55dB, Ball, Lead Wires, FlatPak Min Qty: 1 | 0 |
|
$65.6600 / $80.2300 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 12V 7V to 15V 32.4CFM 55dB RoHS: Compliant |
10 In Stock |
|
$52.1000 / $82.1600 | Buy Now |
|
Neutron USA | Blowers 135mm 12VDC 32.4CFM | 50 |
|
$353.4700 | Buy Now |
Part Details for RG90-18/12N
RG90-18/12N CAD Models
RG90-18/12N Part Data Attributes
|
RG90-18/12N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG90-18/12N
ebm-papst
AC Blower, Radial Construction, 12V, 6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 32.4 CFM | |
Bearing Type | BALL | |
Construction | RADIAL | |
Height | 135 mm | |
Length | 135 mm | |
Life Expectancy | 62500 h | |
Noise | 55 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.2 mmH2O | |
Rated Power | 6 W | |
Rated Voltage | 12 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 439.98 g | |
Width | 38 mm |