Part Details for RG82845G S L6PR by Intel Corporation
Overview of RG82845G S L6PR by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V9289L6PRF8 | Renesas Electronics Corporation | 64K x 16 Sync, 3.3V Dual-Port Ram, Pipelined/Flow-Through | |
70P9269L6PRFI8 | Renesas Electronics Corporation | 16K X 16 DP SRAM | |
70P9279L6PRFI8 | Renesas Electronics Corporation | 32K X 16 DP SRAM |
Price & Stock for RG82845G S L6PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ |