Part Details for RG405-NM-SM(QTY:70CM) by McGill Microwave Systems Ltd
Overview of RG405-NM-SM(QTY:70CM) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4370CMS#TRPBF | Analog Devices | Two-S Diode-OR C Balancing Cnt | |
LTC2370CMS-16#TRPBF | Analog Devices | 16-B, 2Msps, Pseudo- Diff Unip | |
LTC4370CMS#PBF | Analog Devices | Two-S Diode-OR C Balancing Cnt |
Price & Stock for RG405-NM-SM(QTY:70CM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG405-NM-SM(QTY:70cm)TB-ND
|
DigiKey | RG405 CABLE ASSY 70 cm N MALE TO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$75.6600 / $83.2300 | Buy Now |