Part Details for RG402-SM-MCX(QTY:55CM) by McGill Microwave Systems Ltd
Overview of RG402-SM-MCX(QTY:55CM) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM555CMM | Texas Instruments | Highly Stable 555 Timer 8-VSSOP 0 to 70 | |
LM555CM | Texas Instruments | Highly Stable 555 Timer 8-SOIC 0 to 70 | |
LMC555CMM/NOPB | Texas Instruments | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85 |
Price & Stock for RG402-SM-MCX(QTY:55CM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG402-SM-MCX(QTY:55cm)TB-ND
|
DigiKey | COAX CBL SMA TO MCX Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$74.6200 / $82.0800 | Buy Now |