Part Details for RG400-TF-TM(QTY:3M) by McGill Microwave Systems Ltd
Overview of RG400-TF-TM(QTY:3M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG400-TF-TM(QTY:3M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG400-TF-TM(QTY:3m)-ND
|
DigiKey | RG400 Assy TNC FEMALE-TNC MALE 3 Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$58.2900 / $64.1200 | Buy Now |