RG3216P-8203-B-T1
Susumu Co Ltd
Description: Fixed Resistor, Metal Film, 0.25W, 820000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RG3216P-8203-B-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RG3216P-8203-B-T1 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # RG32P820KBCT-ND
DigiKey RES SMD 820K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 701
In Stock
  • 1 $0.3900
  • 10 $0.2850
  • 50 $0.2202
  • 100 $0.1956
  • 500 $0.1464
  • 1,000 $0.1285
  • 3,000 $0.1089
$0.1089 / $0.3900 Buy Now
DISTI # 754-RG3216P-8203-BT1
Mouser Electronics Thin Film Resistors - SMD 1/4W 820K Ohms 0.1% 1206 25ppm RoHS: Compliant 1001
  • 1 $0.3900
  • 10 $0.2850
  • 50 $0.2210
  • 100 $0.1960
  • 500 $0.1470
  • 1,000 $0.1230
  • 2,000 $0.1080
  • 10,000 $0.1060
$0.1060 / $0.3900 Buy Now
Perfect Parts Corporation   10530
RFQ

CAD Models for RG3216P-8203-B-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG3216P-8203-B-T1 by Susumu Co Ltd

RG3216P-8203-B-T1
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Susumu
Additional Feature
ULTRA PRECISION
JESD-609 Code
e3
Manufacturer Series
RG
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
820000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RG3216P-8203-B-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.25W, 820000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Related Parts for RG3216P-8203-B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG3216P-8203-B-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG3216P-8203-B-T1 by Susumu Co Ltd

  • Please alert me when RG3216P-8203-B-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RG3216P-8203-B-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG3216P-8203-B-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RG3216P-8203-B-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG3216P-8203-B-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG3216P-8203-B-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: