Part Details for RG3216P-4701-B-T5 by Susumu Co Ltd
Results Overview of RG3216P-4701-B-T5 by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG3216P-4701-B-T5 Information
RG3216P-4701-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG3216P-4701-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T1459
|
Newark | Res, 4K7, 0.1%, 0.25W, 1206, Thin Film, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Ra... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1670 | Buy Now |
DISTI #
70AC3466
|
Newark | Res, 4K7, 0.1%, 0.25W, 1206, Thin Film, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Ra... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
408-RG3216P-4701-B-T5CT-ND
|
DigiKey | RES SMD 4.7K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8479 In Stock |
|
$0.1076 / $0.2500 | Buy Now |
DISTI #
754-RG3216P-4701-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 4.7K Ohms 0.1% 1206 25ppm RoHS: Compliant | 1256 |
|
$0.1020 / $0.3900 | Buy Now |
|
Future Electronics | RES SMD 4.7K OHM 0.1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1010 / $0.1040 | Buy Now |
DISTI #
87187707
|
Verical | Res Thin Film 1206 4.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 224 Package Multiple: 1 Date Code: 2348 | Americas - 4950 |
|
$0.1590 | Buy Now |
DISTI #
RG3216P-4701-B-T5
|
Chip One Stop | Passives RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4950 |
|
$0.1300 / $0.2300 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |
Part Details for RG3216P-4701-B-T5
RG3216P-4701-B-T5 CAD Models
RG3216P-4701-B-T5 Part Data Attributes
|
RG3216P-4701-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG3216P-4701-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RG3216P-4701-B-T5
This table gives cross-reference parts and alternative options found for RG3216P-4701-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG3216P-4701-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206E4701B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RG3216P-4701-B-T5 vs CR1206E4701B-T5 |
NRG3216P-472-B-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RG3216P-4701-B-T5 vs NRG3216P-472-B-T5 |
CR1206E4701BT5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RG3216P-4701-B-T5 vs CR1206E4701BT5 |
NRG3216P-472-B-T1 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RG3216P-4701-B-T5 vs NRG3216P-472-B-T1 |