There are no models available for this part yet.
Overview of RG3216P-2490-B-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RG3216P-2490-B-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RG32P249BCT-ND
|
DigiKey | RES SMD 249 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3880 In Stock |
|
$0.1089 / $0.3900 | Buy Now | |
DISTI #
754-RG3216P-2490-BT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 249 Ohms 0.1% 1206 25ppm RoHS: Compliant | 1939 |
|
$0.1050 / $0.4000 | Buy Now | |
Quest Components | 80 |
|
$0.4956 / $0.8260 | Buy Now |
CAD Models for RG3216P-2490-B-T1 by Susumu Co Ltd
Part Data Attributes for RG3216P-2490-B-T1 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RG
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RG3216(NP TC,WB TOL)
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RG3216P-2490-B-T1
This table gives cross-reference parts and alternative options found for RG3216P-2490-B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG3216P-2490-B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG3216P-2490-W-T1 | Fixed Resistor, Metal Film, 0.25W, 249ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG3216P-2490-B-T1 vs RG3216P-2490-W-T1 |
Related Parts for RG3216P-2490-B-T1
-
RC0603FR-07220RLFixed Resistors
-
2220YA250471JXRB16Fixed Capacitors
-
5499923-1Headers and Edge Type Connectors
-
CD0603-S01575Rectifier Diodes
-
LQH2HPN100MGRLFixed Inductors
-
PHP01206E2490BST1Thin Film Resistors
-
ESD5B5.0ST1GTransient Suppressors
-
284512-8Terminals and Terminal Blocks
-
SML-D12M1WT86Visible LEDs